Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and a 43.6V reverse standoff voltage. Offers a minimum breakdown voltage of 46.08V and a clamping voltage of 70.1V. Operates across a temperature range of -65°C to 150°C with a maximum surge current of 5.8A. Packaged in a DO-214AC (SMD/SMT) case, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4SMA51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 46.08V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.