Surface mount bidirectional TVS diode for surge suppression. Features a 6.8V DC rated voltage, 5.8V operating supply voltage, and 6.45V reverse breakdown voltage. Offers 4.5A peak pulse current and 400W peak pulse power with a 92V clamping voltage. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AC case, this lead-free and RoHS compliant component is ideal for power line protection applications.
Littelfuse P4SMA6.8CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 5.28mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA6.8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.