
Unidirectional TVS Diode for surge suppression, featuring a 62V DC rated voltage and 53V reverse standoff voltage. This component offers a 58.9V minimum breakdown voltage and an 85V clamping voltage, with a peak pulse current capability of 4.8A and 400W peak pulse power. Designed for surface mount applications in a DO-214AC package, it operates across a temperature range of -65°C to 150°C.
Littelfuse P4SMA62A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 62V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
