
Unidirectional TVS Diode for surge suppression. Features a 6.4V reverse standoff voltage and 7.5V DC rated voltage, with a 6.4V operating supply voltage. Offers a 11.3V clamping voltage at 36.3A peak pulse current, with a maximum power dissipation of 400W. Packaged in an SMA (Surface Mount) case with dimensions of 5.28mm length, 2.79mm width, and 2.29mm height. Operates across a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Littelfuse P4SMA7.5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 36.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
