Bidirectional TVS diode for surge suppression, featuring a 9.1V DC rated voltage and 7.78V operating supply voltage. This surface mount component offers a 13.4V clamping voltage and 77.8V reverse standoff voltage, with a peak pulse power of 400W and a max surge current of 30.6A. Encased in a DO-214AC package, it operates across a wide temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse P4SMA9.1CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 9.1V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA9.1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.