The P5103ACL60 is a 3-element transient voltage suppressor from Littelfuse, featuring a current rating of 2.2A and a peak pulse current of 150A. It is packaged in a TO-220-3 case and is lead-free and RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in bulk packaging.
Littelfuse P5103ACL60 technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P5103ACL60 to view detailed technical specifications.
No datasheet is available for this part.