Littelfuse P5106UBLRP technical specifications.
| Capacitance | 45pF |
| Package/Case | SMD/SMT |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P5106UBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.