Littelfuse P6002ACL60 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 550(Min)V |
| Repetitive Peak Forward Blocking Voltage | 550(Min)V |
| Maximum Peak Pulse Current | 500(Min)A |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50(Min)A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | [email protected]V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse P6002ACL60 to view detailed technical specifications.
No datasheet is available for this part.