Littelfuse P6002CA technical specifications.
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx2c |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P6002CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.