Unidirectional Transient Voltage Suppressor (TVS) diode designed for power line protection. Features a 600W peak pulse power rating and 85.5V reverse standoff voltage. Offers a 90V minimum breakdown voltage and 105V maximum breakdown voltage, with a clamping voltage of 144V. Housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse P6KE100 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 144V |
| Clamping Voltage-Max | 137V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 90V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.