
Bidirectional TVS Diode, DO-204AC package, offering 600W peak pulse power dissipation. Features a 10V DC rated voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Clamping voltage is 14.5V with a maximum surge current of 42.1A. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount with axial termination.
Littelfuse P6KE10CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 42.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
