
Unidirectional TVS diode for surge suppression, featuring a 94V reverse standoff voltage and 105V minimum breakdown voltage. This component offers a 152V clamping voltage and handles a peak pulse current of 4A, with a peak pulse power rating of 600W. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Littelfuse P6KE110A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
