
Bidirectional TVS Diode, DO-204AC package, offering 94V reverse standoff voltage and 105V minimum breakdown voltage. Features a 152V clamping voltage, 4A maximum surge current, and 600W peak pulse power. Operates across a -55°C to 175°C temperature range with 1uA leakage current. Through-hole mount with axial termination, lead-free and RoHS compliant.
Littelfuse P6KE110CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 152V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
