Unidirectional TVS Diode, DO-204AC package, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This component offers a 15.6V clamping voltage, 600W peak pulse power, and a maximum surge current of 38A. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant. Designed for through-hole mounting with axial termination, it provides single-channel protection.
Littelfuse P6KE11A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 15.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.