Bidirectional transient voltage suppressor diode with 600W peak pulse power and 102V reverse standoff voltage. Features a 120V DC rated voltage and 108V minimum breakdown voltage, clamping at 173V. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package with axial termination. Operates across a temperature range of -55°C to 175°C, with a maximum surge current of 3.5A. This component is lead-free, RoHS compliant, and halogen-free.
Littelfuse P6KE120C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 173V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 108V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 97.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
