
Bidirectional TVS diode for surge suppression, featuring a 10.2V operating voltage and 11.4V minimum breakdown voltage. This DO-15 package component offers 600W peak pulse power, 36.5A peak pulse current, and 5W power dissipation. With a 16.7V clamping voltage and 5uA leakage current, it provides ESD protection and operates from -55°C to 175°C. Designed for through-hole mounting with axial termination, this RoHS compliant component is supplied on tape and reel.
Littelfuse P6KE12CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 21.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 36.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
