Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 3.2A max surge current. Features a 130V DC rated voltage, 111V reverse standoff voltage, and 187V clamping voltage. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC (DO-15) plastic case with axial termination for through-hole mounting. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P6KE130 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 187V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 117.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.