Unidirectional TVS diode for surge suppression, featuring 600W peak pulse power and 3.3A max surge current. This axial leaded component, housed in a DO-204AC package, offers a 130V DC rated voltage and 179V clamping voltage. Operating across a wide temperature range from -55°C to 175°C, it provides reliable protection with a minimum breakdown voltage of 124V. Designed for through-hole mounting, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse P6KE130A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 179V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
