Bidirectional TVS Diode for surge suppression, featuring a 130V DC rated voltage and 111V reverse standoff voltage. This component offers a 187V clamping voltage and a minimum breakdown voltage of 117.45V, with a peak pulse power of 600W and a maximum surge current of 3.2A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse P6KE130C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 187V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 117.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
