Bidirectional TVS Diode for surge suppression, featuring a DO-204AC package with axial termination. Offers a 111V operating supply voltage and 111V reverse standoff voltage, with a minimum breakdown voltage of 124V and a clamping voltage of 179V. Handles a peak pulse current of 3.4A and peak pulse power of 600W. Operating temperature range is -55°C to 175°C, and the component is lead-free and RoHS compliant.
Littelfuse P6KE130CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 179V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.