Unidirectional TVS diode with a DO-15 package, featuring a 13V DC rated voltage and 11.1V reverse standoff voltage. This component offers a 18.2V clamping voltage and a 12.4V minimum breakdown voltage, with a maximum breakdown voltage of 13.7V. It handles a peak pulse current of 33.5A and a peak pulse power of 600W, with a maximum power dissipation of 5W. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode is designed for through-hole mounting.
Littelfuse P6KE13A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
