
Bidirectional TVS Diode, DO-15 package, 11.1V reverse standoff voltage, 12.4V minimum breakdown voltage, and 13.7V maximum breakdown voltage. Features 18.2V clamping voltage, 1uA leakage current, and 5W maximum power dissipation. Designed for through-hole mounting with axial termination, this component offers 600W peak pulse power and 33.5A peak pulse current handling. Operates across a wide temperature range of -55°C to 175°C.
Littelfuse P6KE13CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 33.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.