
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 128V reverse standoff voltage, and 143V minimum breakdown voltage. Features a 207V clamping voltage and 2.9A maximum surge current. This silicon diode is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. Operating temperature range is -55°C to 175°C.
Littelfuse P6KE150CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
