Unidirectional transient voltage suppressor diode, 600W peak pulse power, 12.8V reverse standoff voltage, and 212V clamping voltage. Features 5W max power dissipation, 28.8A peak pulse current, and 1uA max reverse leakage current. Operates from -55°C to 175°C. Through-hole mount in a DO-15 plastic package with axial termination.
Littelfuse P6KE15A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 212V |
| Clamping Voltage-Max | 21.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
