Unidirectional transient voltage suppressor diode, 600W peak pulse power, 12.8V reverse standoff voltage, and 14.3V minimum breakdown voltage. Features a 21.2V clamping voltage, 28.8A peak pulse current, and 28A maximum surge current. This silicon diode operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. RoHS compliant and lead-free.
Littelfuse P6KE15A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE15A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
