The P6KE15AG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is available in an axial package. The diode element is made of silicon and has a breakdown voltage range of 14.3 to 15.8V. The P6KE15AG is suitable for use in applications requiring transient voltage suppression.
Littelfuse P6KE15AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE15AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.