
Unidirectional TVS Diode for surge suppression, featuring a 160V DC rating and 136V reverse standoff voltage. This component offers a 230V clamping voltage and 144V minimum breakdown voltage, with a peak pulse power of 600W and a maximum surge current of 2.6A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-204AC package measures 7.6mm in length and 3.6mm in diameter, with lead-free and RoHS compliant construction.
Littelfuse P6KE160 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 230V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
