Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 136V reverse standoff voltage. Features a 144V minimum breakdown voltage and 230V clamping voltage, designed for through-hole mounting with axial termination. Operates across a -55°C to +175°C temperature range, with a maximum surge current of 2.6A. This single-element silicon device is housed in a DO-204AC (DO-15) plastic package, is lead-free, and RoHS compliant.
Littelfuse P6KE160C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 230V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.