
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 27.1A peak pulse current. Features a 13.6V reverse standoff voltage, 15.2V minimum breakdown voltage, and 16.8V maximum breakdown voltage. Operates within a temperature range of -55°C to 175°C, with a 1uA leakage current. Packaged in a DO-15 plastic case with axial termination for through-hole mounting.
Littelfuse P6KE16A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 22.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 27A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
