Unidirectional TVS diode for surge suppression, featuring a DO-204AC through-hole package. Offers a 145V operating supply voltage and 170V DC rated voltage, with a minimum breakdown voltage of 153.45V and a clamping voltage of 244V. Handles a maximum surge current of 2.5A and peak pulse power of 600W, operating across a temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse P6KE170 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 244V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 153.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.