Bidirectional TVS Diode for surge suppression, featuring a 145V reverse standoff voltage and 170V DC rated voltage. This component offers a 234V clamping voltage and a minimum breakdown voltage of 162V, with a peak pulse power of 600W and a maximum surge current of 2.6A. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and is packaged in tape and reel.
Littelfuse P6KE170CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 234V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
