Unidirectional transient voltage suppressor diode, 600W peak pulse power, 154V reverse standoff voltage, and 180V DC rated voltage. Features a 154V operating supply voltage and 258V clamping voltage. This silicon diode offers a minimum breakdown voltage of 162V and a maximum surge current of 2.3A. Encased in a DO-204AC (DO-15) plastic package with axial termination, it operates from -55°C to 175°C. Through-hole mountable and RoHS compliant.
Littelfuse P6KE180 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 258V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.