
Unidirectional TVS diode for surge suppression, featuring a 154V operating voltage and 600W peak pulse power. This component offers a 246V clamping voltage and a 171V minimum breakdown voltage, with a maximum operating temperature of 175°C. Designed for through-hole mounting in a DO-204AC package, it operates within a temperature range of -55°C to 175°C and has a low leakage current of 1µA.
Littelfuse P6KE180A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 246V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
