
Bidirectional TVS diode for surge suppression, featuring a 154V reverse standoff voltage and 246V clamping voltage. This component offers a 2.5A peak pulse current capability and 600W peak pulse power dissipation. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-204AC package is lead-free and RoHS compliant.
Littelfuse P6KE180CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 246V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE180CA to view detailed technical specifications.
No datasheet is available for this part.