
Bidirectional TVS Diode for surge suppression, featuring a 15.3V operating voltage and 25.2V clamping voltage. This component offers 600W peak pulse power and 24.2A peak pulse current handling. With a DO-204AC package and axial termination, it provides ESD protection and operates across a wide temperature range of -55°C to 175°C. RoHS compliant and lead-free, it is suitable for through-hole mounting.
Littelfuse P6KE18CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
