
Bidirectional TVS Diode, 200V DC Rated Voltage, 171V Reverse Standoff Voltage, and 171V Operating Supply Voltage. Features a 287V Clamping Voltage and 180V Minimum Breakdown Voltage. Designed for through-hole mounting with axial termination in a DO-204AC package. Offers 600W Peak Pulse Power and 2.1A Maximum Surge Current. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse P6KE200C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 287V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.