Littelfuse P6KE200C-B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE200C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.