
Bidirectional TVS Diode, DO-15 package, offering 171V reverse standoff voltage and 190V minimum breakdown voltage. Features a 274V clamping voltage, 5W max power dissipation, and 2.2A peak pulse current. Operates across a wide temperature range from -55°C to 175°C. Through-hole mounting with axial termination.
Littelfuse P6KE200CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
