Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 17.1V reverse standoff voltage and 19V minimum breakdown voltage, clamping at 27.7V. Designed for through-hole mounting with axial termination in a DO-204AC (DO-15) plastic package. Operates across a wide temperature range of -55°C to 175°C with a low leakage current of 1µA.
Littelfuse P6KE20A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE20A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
