Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features a 20V DC rated voltage and 17.1V reverse standoff voltage, with a clamping voltage of 29.1V. Operates across a wide temperature range from -55°C to 175°C, handling a peak pulse power of 600W and a max surge current of 21A. Packaged in a DO-204AC through-hole mount with axial termination, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse P6KE20C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.