Littelfuse P6KE220-B technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE220-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.