Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 185V reverse standoff voltage, and 220V DC rated voltage. Features a 209V minimum breakdown voltage and 328V clamping voltage. Designed for through-hole mounting with axial termination in a DO-204AC (DO-15) plastic package. Operates across a temperature range of -55°C to 175°C, with a maximum surge current of 1.9A.
Littelfuse P6KE220CA-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 328V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE220CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
