Bidirectional transient voltage suppressor diode, 600W peak pulse power, 18.8V reverse standoff voltage, and 22V DC rated voltage. Features a 19.8V minimum breakdown voltage and 31.9V clamping voltage at 19A surge current. Operates from -55°C to 175°C, housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting. This silicon device offers one bidirectional channel and is RoHS compliant.
Littelfuse P6KE22C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 31.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE22C to view detailed technical specifications.
No datasheet is available for this part.