Unidirectional TVS diode for surge suppression, featuring a 24V DC rated voltage and 20.5V reverse standoff voltage. This component offers a 34.7V clamping voltage and a 21.6V minimum breakdown voltage. It handles a peak pulse current of 17A and a peak pulse power of 600W, with a maximum operating temperature of 175°C. Designed for through-hole mounting with axial termination in a DO-204AC package, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse P6KE24 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 34.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 21.6V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.