The P6KE24ARLG is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 25.2 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. It features a maximum power dissipation of 5 watts and a terminal position of axial. This diode is suitable for use in applications requiring protection against voltage transients. The P6KE24ARLG is packaged in an O-PALF-W2 package type.
Littelfuse P6KE24ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse P6KE24ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.