
Unidirectional TVS Diode for surge suppression, featuring a DO-204AC axial package. Offers a 214V operating supply voltage and 250V DC rated voltage, with a minimum breakdown voltage of 225V. Provides a clamping voltage of 360V and a peak pulse power rating of 600W, capable of handling a max surge current of 1.7A. Designed for through-hole mounting and operates across a wide temperature range from -55°C to 175°C. This lead-free, RoHS compliant component ensures reliable power line protection.
Littelfuse P6KE250 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 360V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
