Unidirectional TVS diode for surge suppression, featuring a 214V operating voltage and 250V DC rating. This component offers a 344V clamping voltage and a peak pulse power dissipation of 600W, with a maximum surge current of 1.8A. Packaged in a DO-204AC case with axial termination, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse P6KE250A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
