Bidirectional transient voltage suppressor (TVS) diode for power line protection. Features a 214V operating supply voltage and 250V DC rated voltage, with a minimum breakdown voltage of 225V and a clamping voltage of 360V. This through-hole component, housed in a DO-204AC package with axial termination, offers 600W peak pulse power and a maximum surge current of 1.7A. Operating across a wide temperature range of -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse P6KE250C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 360V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
