Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 1.8A peak pulse current. Features a 214V reverse standoff voltage and 237V minimum breakdown voltage, with a 344V clamping voltage. This single-element silicon device is housed in a DO-204AC (DO-15) plastic package with axial leads for through-hole mounting. Operating temperature range spans -55°C to 175°C, with a low 1µA leakage current. RoHS compliant and lead-free.
Littelfuse P6KE250CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 344V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.