
Unidirectional TVS diode for surge suppression, featuring a 256V operating voltage and 300V DC rating. This component offers a 414V clamping voltage and a 285V to 315V breakdown voltage range. Designed for through-hole mounting with axial termination in a DO-204AC package, it handles a 1.5A peak pulse current and 600W peak pulse power. Operating across a -55°C to 175°C temperature range, it is lead-free and RoHS compliant.
Littelfuse P6KE300A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 414V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| Reverse Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
